Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5646956-3
Newark Part No.19R2929
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 500+ | $13.530 |
Price for:Each
Minimum: 540
Multiple: 540
$7,306.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5646956-3
Newark Part No.19R2929
Technical Datasheet
Product Range-
No. of Contacts6Contacts
Connector TypeHard Metric (HM)
Pitch Spacing2mm
Card Edge / Backplane Connector TypeBackplane
GenderHeader
Contact Termination TypePress Fit
No. of Rows1Rows
Row Pitch2mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
Connector Type
Hard Metric (HM)
Card Edge / Backplane Connector Type
Backplane
Contact Termination Type
Press Fit
Row Pitch
2mm
Contact Plating
Gold Plated Contacts
No. of Contacts
6Contacts
Pitch Spacing
2mm
Gender
Header
No. of Rows
1Rows
Contact Material
Phosphor Bronze
SVHC
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
