Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5569263-1
Newark Part No.70AH7701
Product RangeSKT
Your Part Number
Technical Datasheet
43 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $35.900 |
| 5+ | $33.640 |
| 10+ | $31.370 |
| 25+ | $30.000 |
| 50+ | $28.620 |
| 100+ | $28.460 |
| 250+ | $27.770 |
Price for:Each
Minimum: 1
Multiple: 1
$35.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5569263-1
Newark Part No.70AH7701
Product RangeSKT
Technical Datasheet
Modular Connector TypeModular Jack
Port Configuration2 x 6 (Stacked)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5
IP Rating-
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeSKT
SVHCNo SVHC (27-Jun-2024)
Product Overview
5569263-1 is a stacked modular jack. The performance exceeds Near End Crosstalk (NEXT) requirements of -40dB on all pair combinations at 100MHz per EIA/TIA 568A.
- Low profile and narrow width allow more ports to be packed into less space
- 2 x 6 ports, 8 contacts
- CAT 5 performance
- Shielded
- Positive connection throughout life of equipment with insert molded contacts
- Without panel stops
- Panel and PCB ground option
Technical Specifications
Modular Connector Type
Modular Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Mounting
Through Hole Mount
Shielding
Shielded
LEDs
Without LED
Product Range
SKT
Port Configuration
2 x 6 (Stacked)
LAN Category
Cat5
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (27-Jun-2024)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate