Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No556883-2
Newark Part No.92C3765
Product RangeAMPINNERGY Series
Your Part Number
6,051 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.873 |
| 25+ | $0.815 |
| 50+ | $0.774 |
| 100+ | $0.735 |
| 500+ | $0.654 |
| 1000+ | $0.623 |
Price for:Each
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No556883-2
Newark Part No.92C3765
Product RangeAMPINNERGY Series
Product RangeAMPINNERGY Series
Contact Gender-
Contact Termination Type-
Wire Size AWG Max-
Contact Plating-
For Use With-
Wire Size AWG Min-
Contact Material-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
AMPINNERGY Series
Contact Termination Type
-
Contact Plating
-
Wire Size AWG Min
-
SVHC
No SVHC (27-Jun-2024)
Contact Gender
-
Wire Size AWG Max
-
For Use With
-
Contact Material
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability