Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No556880-2Copy
Newark Part No.25R6579
Product RangeAMPINNERGY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.757 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
$4,542.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No556880-2Copy
Newark Part No.25R6579
Product RangeAMPINNERGY Series
Technical Datasheet
Product RangeAMPINNERGY Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Contact PlatingTin Plated Contacts
For Use WithAMPINNERGY Connectors
Wire Size AWG Min12AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 556880-2 is a 10 to 12AWG Dual beam Strip Contact made of copper alloy base material with tin-plating.
Applications
Industrial
Technical Specifications
Product Range
AMPINNERGY Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
12AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
10AWG
For Use With
AMPINNERGY Connectors
Contact Material
Copper Alloy
Alternatives for 556880-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
