Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No556136-1 .
Newark Part No.72W2611
Product RangeAMPINNERGY Series
Your Part Number
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.608 |
| 10+ | $0.566 |
| 25+ | $0.524 |
| 100+ | $0.482 |
| 500+ | $0.392 |
| 1000+ | $0.342 |
| 2500+ | $0.325 |
| 5000+ | $0.306 |
Price for:Each
Minimum: 1
Multiple: 1
$0.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No556136-1 .
Newark Part No.72W2611
Product RangeAMPINNERGY Series
Product RangeAMPINNERGY Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Contact PlatingTin Plated Contacts
For Use WithAMPINNERGY Wire to Wire Connectors
Wire Size AWG Min12AWG
Contact MaterialCopper
SVHCNo SVHC (15-Jan-2018)
Alternatives for 556136-1 .
1 Product Found
Technical Specifications
Product Range
AMPINNERGY Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
12AWG
SVHC
No SVHC (15-Jan-2018)
Contact Gender
Socket
Wire Size AWG Max
10AWG
For Use With
AMPINNERGY Wire to Wire Connectors
Contact Material
Copper
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate