Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No554955-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.90F8354
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $27.550 |
Price for:Each
Minimum: 1000
Multiple: 1000
$27,550.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No554955-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.90F8354
Technical Datasheet
Accessory TypeCable Connector Kit
For Use With50 Position CHAMP IDC Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
Cable Connector Kit
Connector Shell Size
-
Connector Body Material
Thermoplastic Body
SVHC
To Be Advised
For Use With
50 Position CHAMP IDC Connectors
Cable Exit Angle
180°
Product Range
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
