Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No554946-2
Newark Part No.90F8356
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $9.090 |
| 250+ | $8.300 |
| 500+ | $7.590 |
Price for:Each
Minimum: 175
Multiple: 175
$1,590.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No554946-2
Newark Part No.90F8356
Technical Datasheet
Accessory TypeCable Connector Kit
For Use With50 Position Champ IDC Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
Product Range-
SVHCTriphenyl Phosphate
Technical Specifications
Accessory Type
Cable Connector Kit
Connector Shell Size
-
Connector Body Material
Thermoplastic Body
SVHC
Triphenyl Phosphate
For Use With
50 Position Champ IDC Connectors
Cable Exit Angle
180°
Product Range
-
Technical Docs (3)
Alternatives for 554946-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate
Download Product Compliance Certificate
Product Compliance Certificate