Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5536507-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72W2608
Product RangeZ-PACK
Your Part Number
64 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.450 |
| 10+ | $4.260 |
| 25+ | $4.060 |
| 50+ | $3.690 |
| 100+ | $3.390 |
| 500+ | $3.090 |
| 1000+ | $2.800 |
| 2500+ | $2.670 |
Price for:Each
Minimum: 1
Multiple: 1
$4.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5536507-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72W2608
Product RangeZ-PACK
Technical Datasheet
Product RangeZ-PACK
No. of Contacts24Contacts
Connector TypeBackplane
Pitch Spacing2mm
Card Edge / Backplane Connector TypeBackplane
Contact Termination TypeThrough Hole
No. of Rows4Rows
Row Pitch2mm
Contact MaterialCopper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5536507-1 is a 24-position 4-row signal module right angle Receptacle Assembly with socket type contacts and through-hole-solder termination. The solder post receptacle has gold-plated phosphor bronze contacts and natural LCP (liquid crystal polymer) housing.
- Polarizing rib mating alignment
- -67 to 257°F Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Z-PACK
Connector Type
Backplane
Card Edge / Backplane Connector Type
Backplane
Contact Termination Type
Through Hole
Row Pitch
2mm
Contact Plating
Gold Plated Contacts
No. of Contacts
24Contacts
Pitch Spacing
2mm
Gender
Receptacle
No. of Rows
4Rows
Contact Material
Copper
SVHC
No SVHC (04-Feb-2026)
Alternatives for 5536507-1
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
