Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No552300-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.46F1592
Product RangeCHAMP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $8.220 |
Price for:Each
Minimum: 500
Multiple: 500
$4,110.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No552300-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.46F1592
Product RangeCHAMP Series
Technical Datasheet
No. of Contacts14Contacts
Connector TypeMicro D
Contact Termination TypeIDC / IDT
Product RangeCHAMP Series
Connector MountingCable Mount
Contact MaterialCopper Alloy
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Contacts
14Contacts
Connector Type
Micro D
Product Range
CHAMP Series
Contact Material
Copper Alloy
Gender
Plug
Contact Termination Type
IDC / IDT
Connector Mounting
Cable Mount
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for 552300-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
