Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5413631-1Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 85R5835 |
| Your Part Number | |
| Technical Datasheet |
1,164 In Stock
1,028 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.030 |
| 10+ | $11.740 |
| 25+ | $11.360 |
| 50+ | $10.310 |
| 100+ | $9.540 |
| 250+ | $8.680 |
| 500+ | $7.910 |
Price for:Each
Minimum: 1
Multiple: 1
$12.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5413631-1Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 85R5835 |
| Technical Datasheet | |
| Connector Body Style | Right Angle Jack |
| Coaxial Termination | Through Hole Right Angle |
| Impedance | 50ohm |
| Coaxial Cable Type | - |
| Contact Material | Beryllium Copper |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 4GHz |
| Connector Mounting | PCB Mount |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Connector Body Style | Right Angle Jack |
|---|---|
| Impedance | 50ohm |
| Contact Material | Beryllium Copper |
| Frequency Max | 4GHz |
| Product Range | - |
| Coaxial Termination | Through Hole Right Angle |
|---|---|
| Coaxial Cable Type | - |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | PCB Mount |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (4)
Alternatives for 5413631-1
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
