Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No54012-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.96F9689
Product RangeCPC Series
Your Part Number
69 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $23.250 |
| 5+ | $22.260 |
| 10+ | $21.260 |
| 25+ | $19.970 |
| 50+ | $19.220 |
| 100+ | $18.780 |
Price for:Each
Minimum: 1
Multiple: 1
$23.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No54012-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.96F9689
Product RangeCPC Series
Technical Datasheet
Product RangeCPC Series
For Use WithCMC / CPC Series Circular Connectors
Cable Diameter Max31.75mm
Seal MaterialPO (Polyolefin), Nylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Alternatives for 54012-1
2 Products Found
Product Overview
The 54012-1 is a Circular Connector Cable Seal made of black PO (polyolefin)/nylon (polyamide). It is applied to cable.
Applications
Industrial
Technical Specifications
Product Range
CPC Series
Cable Diameter Max
31.75mm
SVHC
No SVHC (04-Feb-2026)
For Use With
CMC / CPC Series Circular Connectors
Seal Material
PO (Polyolefin), Nylon (Polyamide)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
