Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No54012-1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.44AC0119
Product RangeCPC
Your Part Number
350 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.510 |
| 10+ | $29.180 |
| 25+ | $26.850 |
| 50+ | $24.840 |
| 100+ | $22.200 |
| 250+ | $21.270 |
| 500+ | $20.340 |
Price for:Each
Minimum: 1
Multiple: 1
$31.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No54012-1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.44AC0119
Product RangeCPC
Product RangeCPC
For Use WithAMP CPC Series Circular Connectors
Cable Diameter Max31.75mm
Seal MaterialPO (Polyolefin), Nylon (Polyamide)
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CPC
Cable Diameter Max
31.75mm
RoHS Phthalates Compliant
To Be Advised
For Use With
AMP CPC Series Circular Connectors
Seal Material
PO (Polyolefin), Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Alternatives for 54012-1
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
