Print Page
54011-1
Circular Connector Cable Seal, Heat Shrinkable Sealing Boot, Shell Size 17, 63.5mm Long, CPC Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No54011-1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.50F516
Product RangeCPC Series
Your Part Number
588 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $18.010 |
| 5+ | $17.470 |
| 10+ | $16.140 |
| 25+ | $15.840 |
| 50+ | $15.650 |
| 100+ | $15.230 |
Price for:Each
Minimum: 1
Multiple: 1
$18.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No54011-1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.50F516
Product RangeCPC Series
Technical Datasheet
Product RangeCPC Series
For Use WithCPC Series Circular Connectors
Cable Diameter Max22.22mm
Seal MaterialPO (Polyolefin), Nylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 54011-1 is a black CPC strain relief Cable Entry Seal for use with the jacketed cable to provide an environmentally sealed wire-to-connector system. It can be used with either plugs or receptacles. The heat shrinkable sealing boot is made of nylon inner sleeve and black polyolefin outer tubing.
- 0.9375 to 20 UNEF-2B Thread size
Applications
Industrial
Technical Specifications
Product Range
CPC Series
Cable Diameter Max
22.22mm
SVHC
No SVHC (04-Feb-2026)
For Use With
CPC Series Circular Connectors
Seal Material
PO (Polyolefin), Nylon (Polyamide)
Alternatives for 54011-1
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
