Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No536052-5.
Newark Part No.24AC2372
Your Part Number
Technical Datasheet
140 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 25+ | $8.720 |
| 50+ | $8.530 |
| 100+ | $8.440 |
| 250+ | $8.340 |
| 500+ | $7.600 |
Price for:Each
Minimum: 40
Multiple: 40
$348.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No536052-5.
Newark Part No.24AC2372
Technical Datasheet
Product Range-
Pitch Spacing2.54mm
Contact Termination TypeSolder
Contact MaterialBrass
Contact PlatingGold over Nickel Plated Contacts
SVHCLead
Technical Specifications
Product Range
-
Gender
Plug
Contact Material
Brass
SVHC
Lead
Pitch Spacing
2.54mm
Contact Termination Type
Solder
Contact Plating
Gold over Nickel Plated Contacts
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate