Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 535090-5Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 33B9963 |
| Product Range | Eurocard Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.030 |
| 10+ | $6.230 |
| 25+ | $5.980 |
| 50+ | $5.730 |
| 100+ | $5.340 |
| 250+ | $4.780 |
| 500+ | $4.500 |
| 1000+ | $4.110 |
Price for:Each
Minimum: 1
Multiple: 1
$7.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 535090-5Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 33B9963 |
| Product Range | Eurocard Series |
| Technical Datasheet | |
| Product Range | Eurocard Series |
| No. of Contacts | 96Contacts |
| Pitch Spacing | 2.54mm |
| Gender | Receptacle(View Associated Connectors) |
| Contact Termination Type | Through Hole |
| No. of Rows | 3Rows |
| Row Pitch | 2.54mm |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Product Range | Eurocard Series |
|---|---|
| Pitch Spacing | 2.54mm |
| Contact Termination Type | Through Hole |
| Row Pitch | 2.54mm |
| Contact Plating | Gold Plated Contacts |
| No. of Contacts | 96Contacts |
|---|---|
| Gender | Receptacle |
| No. of Rows | 3Rows |
| Contact Material | Phosphor Bronze |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (3)
Alternatives for 535090-5
7 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
