Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No53440-2
Newark Part No.66Y6797
Product RangeElectro-Tap Splice Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.919 | $0.180 |
| 10+ | $0.894 | $0.180 |
Price for:Each
Minimum: 1
Multiple: 1
$0.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No53440-2
Newark Part No.66Y6797
Product RangeElectro-Tap Splice Series
Technical Datasheet
Product RangeElectro-Tap Splice Series
TerminationIDC / IDT
Wire Size AWG Min20AWG
Wire Size AWG Max18AWG
Conductor Area CSA0.8mm²
Terminal TypeWire Tap Splice
Insulator ColourRed
Insulator MaterialNylon (Polyamide), Glass Filled
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Electro-Tap Splice Series
Wire Size AWG Min
20AWG
Conductor Area CSA
0.8mm²
Insulator Colour
Red
Terminal Material
Brass
Termination
IDC / IDT
Wire Size AWG Max
18AWG
Terminal Type
Wire Tap Splice
Insulator Material
Nylon (Polyamide), Glass Filled
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
