Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No52935-1
Newark Part No.90F6261
Product RangePIDG Series
Technical Datasheet
Packaging Options
12,103 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.463 |
| 25+ | $0.396 |
| 100+ | $0.380 |
| 250+ | $0.339 |
| 500+ | $0.313 |
| 1000+ | $0.293 |
| 2500+ | $0.267 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No52935-1
Newark Part No.90F6261
Product RangePIDG Series
Technical Datasheet
Product RangePIDG Series
Wire Size AWG Min16AWG
Wire Size (AWG)16AWG to 14AWG
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialNylon (Polyamide)
Insulator ColourBlue
Terminal MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIDG Series
Wire Size (AWG)
16AWG to 14AWG
Conductor Area CSA
2mm²
Stud Size - Imperial
#6
Insulator Colour
Blue
SVHC
No SVHC (25-Jun-2025)
Wire Size AWG Min
16AWG
Wire Size AWG Max
14AWG
Stud Size - Metric
M3.5
Insulator Material
Nylon (Polyamide)
Terminal Material
Phosphor Bronze
Technical Docs (2)
Alternatives for 52935-1
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability