Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No52411.
Newark Part No.29AC0100
Product RangePIDG Series
Your Part Number
5,710 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.762 |
| 10+ | $0.565 |
| 25+ | $0.558 |
| 50+ | $0.557 |
| 100+ | $0.556 |
| 500+ | $0.527 |
| 1000+ | $0.450 |
Price for:Each
Minimum: 1
Multiple: 1
$0.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No52411.
Newark Part No.29AC0100
Product RangePIDG Series
Product RangePIDG Series
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 16AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.42mm²
Stud Size - MetricM5
Stud Size - Imperial#10
Insulator MaterialNylon
Insulator ColourRed
Terminal MaterialPhosphor Bronze
SVHCTo Be Advised
Technical Specifications
Product Range
PIDG Series
Wire Size (AWG)
22AWG to 16AWG
Conductor Area CSA
1.42mm²
Stud Size - Imperial
#10
Insulator Colour
Red
SVHC
To Be Advised
Wire Size AWG Min
22AWG
Wire Size AWG Max
16AWG
Stud Size - Metric
M5
Insulator Material
Nylon
Terminal Material
Phosphor Bronze
Technical Docs (4)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate