Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No52410
Newark Part No.66H7105
Product RangePIDG Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.946 |
Price for:Each
Minimum: 6000
Multiple: 6000
$5,676.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No52410
Newark Part No.66H7105
Product RangePIDG Series
Technical Datasheet
Product RangePIDG Series
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 16AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.42mm²
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialNylon (Polyamide)
Insulator ColourRed
Terminal MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIDG Series
Wire Size (AWG)
22AWG to 16AWG
Conductor Area CSA
1.42mm²
Stud Size - Imperial
#8
Insulator Colour
Red
SVHC
No SVHC (25-Jun-2025)
Wire Size AWG Min
22AWG
Wire Size AWG Max
16AWG
Stud Size - Metric
M4
Insulator Material
Nylon (Polyamide)
Terminal Material
Phosphor Bronze
Technical Docs (3)
Alternatives for 52410
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate