Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No52274Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.25C5598
Product RangePIDG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.648 |
| 2500+ | $0.616 |
| 5000+ | $0.580 |
Price for:Each
Minimum: 1000
Multiple: 1000
$648.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No52274Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.25C5598
Product RangePIDG Series
Technical Datasheet
Stud Size - MetricM2.5
Stud Size - Imperial4
Stud Size - Imperial#4
Wire Size AWG Max16AWG
Conductor Area CSA1.4mm²
Product RangePIDG Series
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Stud Size - Metric
M2.5
Stud Size - Imperial
#4
Conductor Area CSA
1.4mm²
Insulator Colour
Blue
SVHC
No SVHC (08-Jul-2021)
Stud Size - Imperial
4
Wire Size AWG Max
16AWG
Product Range
PIDG Series
Insulator Material
Nylon (Polyamide)
Technical Docs (3)
Alternatives for 52274
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
