Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5223985-5
Newark Part No.19R1916
Your Part Number
Technical Datasheet
3,248 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.19 |
| 10+ | $3.06 |
| 25+ | $2.92 |
| 50+ | $2.67 |
| 100+ | $2.44 |
| 500+ | $2.18 |
| 1000+ | $2.01 |
| 2500+ | $1.95 |
Price for:Each
Minimum: 1
Multiple: 1
$3.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5223985-5
Newark Part No.19R1916
Technical Datasheet
Accessory TypeGuide Pin
For Use WithPower Connectors
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Backplane guide hardware pin connector accessory
- Vertical PCB mount orientation, zinc alloy die casting guide component base material
- 0.078inch HM compatible with backplane interface type
- 20.99inch product length, 0.086inch thread length
Technical Specifications
Accessory Type
Guide Pin
Product Range
-
For Use With
Power Connectors
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability