Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 52189Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 90B4109 |
| Product Range | PIDG Series |
| Your Part Number | |
| Technical Datasheet |
221 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 10+ | $1.240 |
| 25+ | $1.120 |
| 50+ | $1.050 |
| 100+ | $0.986 |
| 500+ | $0.911 |
| 1000+ | $0.847 |
| 2500+ | $0.779 |
Price for:Each
Minimum: 1
Multiple: 1
$1.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 52189Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 90B4109 |
| Product Range | PIDG Series |
| Technical Datasheet | |
| Stud Size - Metric | M2.5 |
| Stud Size - Imperial | #4 |
| Stud Size - Imperial | 4 |
| Wire Size AWG Max | 24AWG |
| Conductor Area CSA | 0.24mm² |
| Product Range | PIDG Series |
| Insulator Colour | Yellow |
| Insulator Material | Nylon (Polyamide) |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 52189 is a Ring Tongue Terminal made of copper with tin plated finish. The PIDG® series crimp terminal comes with a yellow nylon insulated standard closed barrel. It accepts 26 to 24AWG regular wire.
- RING-041 shape
- 300V Maximum voltage
Technical Specifications
| Stud Size - Metric | M2.5 |
|---|---|
| Stud Size - Imperial | 4 |
| Conductor Area CSA | 0.24mm² |
| Insulator Colour | Yellow |
| SVHC | No SVHC (04-Feb-2026) |
| Stud Size - Imperial | #4 |
|---|---|
| Wire Size AWG Max | 24AWG |
| Product Range | PIDG Series |
| Insulator Material | Nylon (Polyamide) |
Alternatives for 52189
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
