Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5207952-1Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.99W2930
Product RangeAMPLIMITE
Your Part Number
865 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.770 |
| 10+ | $5.530 |
| 25+ | $5.270 |
| 50+ | $4.790 |
| 100+ | $4.400 |
| 500+ | $4.010 |
| 1000+ | $3.640 |
| 2500+ | $3.460 |
Price for:Each
Minimum: 1
Multiple: 1
$5.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5207952-1Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.99W2930
Product RangeAMPLIMITE
Technical Datasheet
Product RangeAMPLIMITE
Screw Length6.35mm
Thread Size - Metric-
Thread Size - Imperial4-40
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
AMPLIMITE
Thread Size - Metric
-
SVHC
Lead (04-Feb-2026)
Screw Length
6.35mm
Thread Size - Imperial
4-40
Alternatives for 5207952-1
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
