Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5207872-3
Newark Part No.02M5550
Product RangeAMPLIMITE Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $6.820 |
| 2500+ | $6.510 |
Price for:Each
Minimum: 1000
Multiple: 1000
$6,820.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5207872-3
Newark Part No.02M5550
Product RangeAMPLIMITE Series
Technical Datasheet
Product RangeAMPLIMITE Series
Screw Length12.7mm
Thread Size - MetricM3
Thread Size - Imperial-
SVHCLead
Technical Specifications
Product Range
AMPLIMITE Series
Thread Size - Metric
M3
SVHC
Lead
Screw Length
12.7mm
Thread Size - Imperial
-
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability