Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5205980-4Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.31K8737
Product RangeAMPLIMITE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 10+ | $1.700 |
| 25+ | $1.520 |
| 50+ | $1.410 |
| 100+ | $1.310 |
| 250+ | $1.250 |
| 500+ | $1.160 |
| 2500+ | $1.050 |
Price for:Each
Minimum: 1
Multiple: 1
$1.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5205980-4Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.31K8737
Product RangeAMPLIMITE Series
Technical Datasheet
Product RangeAMPLIMITE Series
Screw Length5.6mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
SVHCLead
Product Overview
The 5205980-4 is a Screw Retainer Kit for use with the metal shell connector (HDE and HDP). The screw retainer is made of carbon steel with zinc-plated clear chromate finish.
- 4-40 Thread
Applications
Industrial
Technical Specifications
Product Range
AMPLIMITE Series
Thread Size - Metric
-
SVHC
Lead
Screw Length
5.6mm
Thread Size - Imperial
4-40 UNC
Alternatives for 5205980-4
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
