Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5205980-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.93K4230
Product RangeAMPLIMITE
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $4.570 |
| 10+ | $4.380 |
| 25+ | $4.180 |
| 50+ | $3.810 |
| 100+ | $3.470 |
| 500+ | $3.080 |
| 1000+ | $2.820 |
| 2500+ | $2.740 |
Price for:Each
Minimum: 1
Multiple: 1
$4.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5205980-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.93K4230
Product RangeAMPLIMITE
Technical Datasheet
Product RangeAMPLIMITE
Screw Length5.6mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
AMPLIMITE
Thread Size - Metric
-
SVHC
Lead (04-Feb-2026)
Screw Length
5.6mm
Thread Size - Imperial
4-40 UNC
Alternatives for 5205980-1
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
