Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5205818-3Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 28T0413 |
| Product Range | AMPLIMITE |
| Your Part Number | |
| Technical Datasheet |
13,692 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.723 |
| 25+ | $0.675 |
| 100+ | $0.626 |
| 500+ | $0.522 |
| 1000+ | $0.464 |
| 2500+ | $0.444 |
| 5000+ | $0.422 |
Price for:Each
Minimum: 10
Multiple: 10
$7.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5205818-3Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 28T0413 |
| Product Range | AMPLIMITE |
| Technical Datasheet | |
| Product Range | AMPLIMITE |
| Screw Length | 12.78mm |
| Thread Size - Metric | - |
| Thread Size - Imperial | 4-40 UNC |
| Connector Shell Size | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | AMPLIMITE |
|---|---|
| Thread Size - Metric | - |
| Connector Shell Size | - |
| Screw Length | 12.78mm |
|---|---|
| Thread Size - Imperial | 4-40 UNC |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 5205818-3
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
