Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5177985-2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Full Reel29AH8845
Re-Reel38AC3203RL
Cut Tape38AC3203
Product RangeFree Height (FH)
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $4.620 | $0.00 |
| Total Price | $4.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.860 |
| 5+ | $6.480 |
| 10+ | $6.040 |
| 25+ | $5.670 |
| 50+ | $5.420 |
| 100+ | $5.130 |
| 250+ | $4.870 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $4.620 |
| 2000+ | $4.510 |
| 4000+ | $4.400 |
| 6000+ | $4.290 |
| 10000+ | $4.180 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5177985-2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Full Reel29AH8845
Re-Reel38AC3203RL
Cut Tape38AC3203
Product RangeFree Height (FH)
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts60Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeFree Height (FH)
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Pitch Spacing
0.8mm
No. of Contacts
60Contacts
Contact Material
Copper Alloy
Product Range
Free Height (FH)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 5177985-2
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
