Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No51494-2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.89F3394
Your Part Number
55 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $24.180 |
| 5+ | $22.860 |
| 10+ | $21.950 |
| 25+ | $21.120 |
| 50+ | $20.100 |
| 100+ | $19.180 |
Price for:Each
Minimum: 1
Multiple: 1
$24.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No51494-2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.89F3394
Technical Datasheet
Connector TypeSHV Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance-
Coaxial Cable Type-
Contact Material-
Contact PlatingGold Plated Contacts
Frequency Max-
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 51494-2 is a straight SHV Bulkhead Jack with gold-plated contact. It features solder coaxial termination and PTFE dielectric. This SHV bulkhead jack is suitable for coaxial cables.
- Nickel-plated body
- Panel mount
- 4.75mm Panel thickness
Applications
RF Communications
Technical Specifications
Connector Type
SHV Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Bulkhead Jack
Impedance
-
Contact Material
-
Frequency Max
-
Product Range
-
Alternatives for 51494-2
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
