Print Page
5103308-1
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Straight, AMP-LATCH Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5103308-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74K2109
Product RangeAMP-LATCH Series
Your Part Number
58 In Stock
875 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.150 |
| 10+ | $1.920 |
| 25+ | $1.780 |
| 50+ | $1.660 |
| 100+ | $1.550 |
| 250+ | $1.480 |
| 500+ | $1.380 |
| 2500+ | $1.190 |
Price for:Each
Minimum: 1
Multiple: 1
$2.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5103308-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74K2109
Product RangeAMP-LATCH Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Straight
Product RangeAMP-LATCH Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5103308-1 is a 10-way AMP-LATCH shrouded Low Profile Header with flame retardant. It has 5000MΩ minimum initial insulation resistance and 1000Vrms dielectric withstanding voltage. It has low profile and wire-to-board connector system.
- Vertical PCB mounting
- Glass filled nylon/PBT housing material
- Gold-plated copper alloy contacts
- UL94V-0 flammability rating
Applications
Industrial, Consumer Electronics
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Product Range
AMP-LATCH Series
Contact Material
Brass
Connector Type
PCB Header
Alternatives for 5103308-1
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
