Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5084616-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62AC1033
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 200+ | $2.930 |
| 1000+ | $2.870 |
| 2000+ | $2.800 |
| 4000+ | $2.730 |
| 6000+ | $2.660 |
| 10000+ | $2.600 |
Price for:Each (Supplied on Full Reel)
Minimum: 200
Multiple: 200
$586.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5084616-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62AC1033
Technical Datasheet
Mezzanine Connector TypeReceptacle
No. of Rows2Rows
Pitch Spacing0.8mm
No. of Contacts40Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Receptacle
Pitch Spacing
0.8mm
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
No. of Rows
2Rows
No. of Contacts
40Contacts
Contact Material
Copper Alloy
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 5084616-1
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
