Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No508-AG10F
Newark Part No.65F1920
Product Range500 Series
Your Part Number
No Longer Available
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No508-AG10F
Newark Part No.65F1920
Product Range500 Series
No. of Contacts8Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range500 Series
Row Pitch7.62mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
The 500 series closed frame solid insulator DIP Socket features a precision four-finger inner contact to produce the industry standard for high reliability screw machine sockets. The precision four-finger inner contact provides concentric funnel entry for easy flat and round lead insertion. The socket's non-wicking closed bottom sleeve gives 100% protection against flux and solder contamination. The socket accommodates 6through 40 pins, rectangular or round leads. It has Beryllium copper inner contact for maximum mechanical and electrical performance.
- X and Y stackable
- 3A Contact rating
- 10mΩ Maximum contact resistance
- 5000MΩ at 500VDC Minimum insulation resistance
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
No. of Contacts
8Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP Socket
Product Range
500 Series
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate