Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5050935-1
Newark Part No.16M3180
Product Range1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.46 |
Price for:Each
Minimum: 20000
Multiple: 20000
$9,120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5050935-1
Newark Part No.16M3180
Product Range1 Series
No. of Contacts1Contacts
Connector TypePCB Socket
Pitch Spacing-
Product Range1 Series
Row Pitch-
Contact MaterialBeryllium Copper
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
No. of Contacts
1Contacts
Pitch Spacing
-
Row Pitch
-
SVHC
No SVHC (14-Jun-2023)
Connector Type
PCB Socket
Product Range
1 Series
Contact Material
Beryllium Copper
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate