Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No501381-1
Newark Part No.50F3049
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No501381-1
Newark Part No.50F3049
Technical Datasheet
Fibre Optic Connector TypeST
Fibre TypeMultimode
Fibre Diameter-
Connector Body MaterialMetal Body
Product Range-
SVHCTo Be Advised
Product Overview
The 501381-1 is a multimode Fiber-optic ST Coupling Receptacle with polymer composite alignment sleeve, vinyl protective cap and stainless steel lock washer.
- Vinyl protective cap
- 2.5mm Bayonet
Applications
Fibre Optics
Technical Specifications
Fibre Optic Connector Type
ST
Fibre Diameter
-
Product Range
-
Fibre Type
Multimode
Connector Body Material
Metal Body
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate