Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 500+ | $3.590 |
| 1000+ | $3.260 |
| 2500+ | $3.100 |
Price for:1 Foot
Minimum: 600
Multiple: 600
$2,154.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No500015-1
Newark Part No.31M8687
External Diameter - Imperial0.25"
External Diameter - Metric6.35mm
Wrap MaterialNylon (Polyamide)
Wrap ColorNatural
Reel Length (Imperial)50ft
Reel Length (Metric)15.24m
Bundle Dia Min - Imperial0.188"
Bundle Dia Max - Imperial2"
Bundle Dia Min - Metric4.78mm
Bundle Dia Max - Metric50.8mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
External Diameter - Imperial
0.25"
Wrap Material
Nylon (Polyamide)
Reel Length (Imperial)
50ft
Bundle Dia Min - Imperial
0.188"
Bundle Dia Min - Metric
4.78mm
Product Range
-
External Diameter - Metric
6.35mm
Wrap Color
Natural
Reel Length (Metric)
15.24m
Bundle Dia Max - Imperial
2"
Bundle Dia Max - Metric
50.8mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate