Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5-534237-1Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 75AJ0663 |
| Product Range | AMPMODU Mod IV |
| Your Part Number | |
| Technical Datasheet |
224 In Stock
1,554 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 10+ | $1.190 |
| 25+ | $1.110 |
| 50+ | $1.060 |
| 100+ | $0.990 |
| 500+ | $0.929 |
| 1000+ | $0.910 |
| 2500+ | $0.892 |
Price for:Each
Minimum: 1
Multiple: 1
$1.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5-534237-1Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 75AJ0663 |
| Product Range | AMPMODU Mod IV |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 1Rows |
| No. of Contacts | 3Contacts |
| Connector Mounting | Through Hole Mount |
| Product Range | AMPMODU Mod IV |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Connector Mounting | Through Hole Mount |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 3Contacts |
| Product Range | AMPMODU Mod IV |
| Contact Plating | Gold Plated Contacts |
Alternatives for 5-534237-1
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
