Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-534206-5.Copy
Newark Part No.28AC9824
Product RangeAMPMODU Mod II Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2.990 |
| 10+ | $2.820 |
| 25+ | $2.640 |
| 50+ | $2.590 |
| 100+ | $2.540 |
| 500+ | $2.460 |
| 1000+ | $2.430 |
Price for:Each
Minimum: 1
Multiple: 1
$2.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-534206-5.Copy
Newark Part No.28AC9824
Product RangeAMPMODU Mod II Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts10Contacts
Product RangeAMPMODU Mod II Series
Connector MountingThrough Hole Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Contact Termination TypeThrough Hole Straight
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5-534206-5 is a 10-position 2-row vertical Receptacle Assembly with gold-plated phosphor bronze contacts and black GF polyester housing. The AMPMODU Mod II series stackable connector supports through-hole solder termination method to PC board. It is applicable to printed circuit board. Dual-cantilever beam contact with box design. Single-row assemblies have 2.54mm centreline contact spacing; double-row assemblies have 2.54 x 2.54mm centreline contact spacing.
- Standoffs for easy flux cleaning
Applications
Consumer Electronics
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
No. of Contacts
10Contacts
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.54mm
No. of Rows
2Rows
Product Range
AMPMODU Mod II Series
Contact Plating
Gold Plated Contacts
Contact Termination Type
Through Hole Straight
Alternatives for 5-534206-5.
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
