Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5-520314-7Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 75AJ0652 |
| Product Range | Trio-Mate |
| Your Part Number | |
| Technical Datasheet |
85 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 10+ | $1.170 |
| 25+ | $1.080 |
| 50+ | $1.030 |
| 100+ | $0.978 |
| 500+ | $0.920 |
| 1000+ | $0.870 |
| 2500+ | $0.815 |
Price for:Each
Minimum: 1
Multiple: 1
$1.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5-520314-7Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 75AJ0652 |
| Product Range | Trio-Mate |
| Technical Datasheet | |
| Pitch Spacing | 2.54mm |
| No. of Contacts | 7Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | Trio-Mate |
| Contact Termination Type | Through Hole |
| Contact Position | - |
| No. of Rows | 1 Row |
| Contact Plating | Tin Plated Contacts |
| Contact Material | Phosphor Bronze |
| FFC / FPC Thickness | 0.381mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Pitch Spacing | 2.54mm |
|---|---|
| Gender | Receptacle |
| Contact Termination Type | Through Hole |
| No. of Rows | 1 Row |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Contacts | 7Contacts |
|---|---|
| Product Range | Trio-Mate |
| Contact Position | - |
| Contact Plating | Tin Plated Contacts |
| FFC / FPC Thickness | 0.381mm |
Alternatives for 5-520314-7
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
