Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5-160432-4Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 23T9803 |
| Product Range | FASTON 250 |
| Your Part Number | |
| Technical Datasheet |
39,024 In Stock
49,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.084 |
| 500+ | $0.079 |
| 1000+ | $0.075 |
| 2500+ | $0.070 |
| 5000+ | $0.066 |
| 10000+ | $0.061 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
$8.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5-160432-4Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 23T9803 |
| Product Range | FASTON 250 |
| Technical Datasheet | |
| Product Range | FASTON 250 |
| Terminal Type | Female Quick Disconnect |
| Tab Size - Metric | 6.35mm x 0.81mm |
| Tab Size - Imperial | 0.25" x 0.032" |
| Wire Size AWG Min | 20AWG |
| Wire Size AWG Max | 15AWG |
| Insulator Colour | - |
| Conductor Area CSA | 1.5mm² |
| Insulator Material | Uninsulated |
| Terminal Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | FASTON 250 |
|---|---|
| Tab Size - Metric | 6.35mm x 0.81mm |
| Wire Size AWG Min | 20AWG |
| Insulator Colour | - |
| Insulator Material | Uninsulated |
| SVHC | No SVHC (04-Feb-2026) |
| Terminal Type | Female Quick Disconnect |
|---|---|
| Tab Size - Imperial | 0.25" x 0.032" |
| Wire Size AWG Max | 15AWG |
| Conductor Area CSA | 1.5mm² |
| Terminal Material | Brass |
Alternatives for 5-160432-4
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
