Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-1478762-2Copy
Newark Part No.86K9459
Product RangeADK Series
Your Part Number
75 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $14.640 |
| 10+ | $13.780 |
| 25+ | $12.730 |
| 50+ | $12.570 |
| 100+ | $12.200 |
| 250+ | $11.840 |
| 500+ | $11.470 |
Price for:Each
Minimum: 1
Multiple: 1
$14.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-1478762-2Copy
Newark Part No.86K9459
Product RangeADK Series
Technical Datasheet
Product RangeADK Series
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialMetal Body
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5-1478762-2 is a 15-way Metal Backshell with Torx self tapping fixing screw and 4-40 UNC jackscrew thread.
Applications
Industrial
Technical Specifications
Product Range
ADK Series
Cable Exit Angle
180°
SVHC
No SVHC (04-Feb-2026)
D Sub Shell Size
DA
Connector Body Material
Metal Body
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
