Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-1478762-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.88W2441
Your Part Number
1,339 In Stock
2,700 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.920 |
| 10+ | $10.210 |
| 25+ | $9.570 |
| 50+ | $9.010 |
| 100+ | $8.630 |
| 250+ | $8.010 |
| 500+ | $7.870 |
Price for:Each
Minimum: 1
Multiple: 1
$10.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-1478762-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.88W2441
Technical Datasheet
Product Range-
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5-1478762-1 is a 9-position straight Die-cast Backshell, made of zinc. The ADK-series backshell is compatible with DE shell size.
- 180° Cable exit angle
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
No SVHC (04-Feb-2026)
D Sub Shell Size
DE
Connector Body Material
Zinc Body
Alternatives for 5-1478762-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
