Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5-147324-7Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Full Reel78X5651 Cut Tape79X2724 |
| Product Range | AMPMODU MTE |
| Your Part Number | |
| Technical Datasheet |
91 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.650 | $4.65 |
| Total Price | $4.65 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $4.650 |
| 10+ | $4.500 |
| 25+ | $4.350 |
| 50+ | $4.210 |
| 100+ | $4.030 |
Full Reel
| Quantity | Price |
|---|---|
| 300+ | $3.690 |
| 1000+ | $3.610 |
| 2000+ | $3.520 |
| 4000+ | $3.440 |
| 6000+ | $3.350 |
| 10000+ | $3.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5-147324-7Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Full Reel78X5651 Cut Tape79X2724 |
| Product Range | AMPMODU MTE |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 1Rows |
| No. of Contacts | 8Contacts |
| Contact Termination Type | Surface Mount Right Angle |
| Product Range | AMPMODU MTE |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Surface Mount Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 8Contacts |
| Product Range | AMPMODU MTE |
| Contact Material | Brass |
| SVHC | No SVHC (23-Jan-2024) |
Alternatives for 5-147324-7
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
