Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5-147324-2Copy |
| Manufacturer Standard Lead Time | 46 weeks |
| Newark Part No. | 78X5648 |
| Product Range | AMPMODU MTE |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
| Quantity | Price |
|---|---|
| 300+ | $3.650 |
| 900+ | $3.580 |
| 1500+ | $3.500 |
Price for:Each (Supplied on Full Reel)
Minimum: 300
Multiple: 300
$1,095.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5-147324-2Copy |
| Manufacturer Standard Lead Time | 46 weeks |
| Newark Part No. | 78X5648 |
| Product Range | AMPMODU MTE |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 1Rows |
| No. of Contacts | 3Contacts |
| Contact Termination Type | Surface Mount Right Angle |
| Product Range | AMPMODU MTE |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Surface Mount Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 3Contacts |
| Product Range | AMPMODU MTE |
| Contact Material | Brass |
| SVHC | No SVHC (21-Jan-2025) |
Alternatives for 5-147324-2
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
