Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-104549-5
Newark Part No.52R4207
Product RangeSystem 50
Your Part Number
193 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.120 |
| 10+ | $6.790 |
| 25+ | $6.770 |
| 50+ | $6.580 |
| 100+ | $6.370 |
| 250+ | $5.940 |
| 500+ | $5.490 |
Price for:Each
Minimum: 1
Multiple: 1
$9.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-104549-5
Newark Part No.52R4207
Product RangeSystem 50
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts30Contacts
Contact Termination TypeSurface Mount Straight
Product RangeSystem 50
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5-104549-5 is a vertical 30-position 2-row shrouded PCB Header with gold-plated phosphor bronze contacts and a black glass-filled thermoplastic housing. It comes with hold-down post(s) PCB mount retention, detent latching mating connector lock and a polarization mating alignment. This surface-mount system is fully intermateable with the AMPMODU system 50 through-hole and cable-to-board connectors. Additionally, the design of the mating interface has not been changed, maintaining the same high reliability as the thru-hole product.
- Board standoff
- Compatible with standard surface-mount processes
- 30VAC Voltage
- 500VAC Dielectric withstanding voltage
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
1.27mm
No. of Contacts
30Contacts
Product Range
System 50
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
