Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-104505-7.
Newark Part No.28AC9775
Product RangeAMPMODU MTE Series
Your Part Number
Technical Datasheet
13,628 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 500+ | $0.34 |
Price for:Each
Minimum: 500
Multiple: 500
$171.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-104505-7.
Newark Part No.28AC9775
Product RangeAMPMODU MTE Series
Technical Datasheet
Product RangeAMPMODU MTE Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithAMPMODU MTE Connectors
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 5-104505-7 is a pin Interchangeable Contact made of phosphor bronze with gold plated finish. The crimp snap-in contact with insulation support. It accepts 26 to 22AWG wire size. The standard pressure contact is suitable for AMPMODU MTE series housings.
- 12mΩ Termination resistance
- 300VAC Operating voltage
- 750V Dielectric withstanding voltage
- 5000MΩ Insulation resistance
Applications
Industrial
Technical Specifications
Product Range
AMPMODU MTE Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
AMPMODU MTE Connectors
Contact Material
Phosphor Bronze
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate