Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-104505-7Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.23T1970
Product RangeAMPMODU MTE
Your Part Number
5,410 In Stock
156,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.631 |
| 25+ | $0.609 |
| 100+ | $0.586 |
| 500+ | $0.465 |
| 1000+ | $0.414 |
| 2500+ | $0.377 |
| 5000+ | $0.347 |
Price for:Each
Minimum: 10
Multiple: 10
$6.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-104505-7Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.23T1970
Product RangeAMPMODU MTE
Technical Datasheet
Product RangeAMPMODU MTE
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithAMPMODU MTE Connectors
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPMODU MTE
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
AMPMODU MTE Connectors
Contact Material
Phosphor Bronze
Alternatives for 5-104505-7
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
