Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No499252-6Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AH0325
Your Part Number
82,541 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.498 |
| 25+ | $0.446 |
| 100+ | $0.398 |
| 500+ | $0.346 |
| 1000+ | $0.307 |
| 2500+ | $0.292 |
| 5000+ | $0.277 |
Price for:Each
Minimum: 10
Multiple: 10
$4.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No499252-6Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AH0325
Technical Datasheet
Accessory TypeStrain Relief
For Use WithNovo Receptacles, ECONOLATCH Receptacles
No. of Positions34Positions
Strain Relief MaterialThermoplastic
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
34Positions
Product Range
-
For Use With
Novo Receptacles, ECONOLATCH Receptacles
Strain Relief Material
Thermoplastic
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Alternatives for 499252-6
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
