
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,453.620 |
Product Information
Product Overview
The 46673 is a Hand Crimping Tool suitable for use with the STRATO-THERM* terminals. It is used to crimp high temperature and heat-resistant STRATO-THERM terminals and splices onto wire sizes 22 through 14AWG. The hand tool features an indenter crimping jaw and an anvil crimping jaw, locator, two insulation crimping adjustment pins and a CERTI-CRIMP hand tool ratchet. The hand tool has the wire size marked on the BACK side of the tool. The locator positions the terminal or splice between the crimping jaws. The insulation crimping adjustment pins are used to regulate the crimp height of the insulation barrel sleeve. The hand tool ratchet assures full crimping of the terminal. Once engaged the ratchet will not release until the tool handles have been FULLY closed.
Applications
Maintenance & Repair
Technical Specifications
Ratchet
Te Connectivity / Amp 466
AMP STRAT-THERM 22-14AWG Terminals & Splices
No SVHC (08-Jul-2021)
Technical Docs (2)
Alternatives for 46673
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Product Compliance Certificate
