Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No446405-1
Newark Part No.39M3625
Product RangeAMPLIMITE 109
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $10.450 |
Price for:Each
Minimum: 1
Multiple: 1
$10.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No446405-1
Newark Part No.39M3625
Product RangeAMPLIMITE 109
No. of Positions8Positions
Connector TypeCombo Layout D Sub
Connector Shell SizeDC
Product RangeAMPLIMITE 109
Connector Body MaterialSteel Body
For Use With(8) Size 8 power or coax pin contacts
SVHCCadmium
Technical Specifications
No. of Positions
8Positions
Connector Shell Size
DC
Gender
Plug
For Use With
(8) Size 8 power or coax pin contacts
Connector Type
Combo Layout D Sub
Product Range
AMPLIMITE 109
Connector Body Material
Steel Body
SVHC
Cadmium
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate