Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No440129-6
Newark Part No.13H4492
Product RangeHPI Series
Your Part Number
203 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.319 |
| 10+ | $0.288 |
| 25+ | $0.258 |
| 100+ | $0.231 |
| 500+ | $0.201 |
| 1000+ | $0.178 |
| 2500+ | $0.170 |
| 5000+ | $0.161 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No440129-6
Newark Part No.13H4492
Product RangeHPI Series
GenderSocket
No. of Positions6Positions
Pitch Spacing2mm
Product RangeHPI Series
For Use WithHPI Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gender
Socket
Pitch Spacing
2mm
For Use With
HPI Series Contacts
No. of Positions
6Positions
Product Range
HPI Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate